EUR 
 
Side Cutting Pliers, Chrome-Vanadium, 125mm, With Bevel, 1.5mmRND 550-00247

RND 550-00247 - Side Cutting Pliers, Chrome-Vanadium, 125mm, With Bevel, 1.5mm

  301-20-725
  RND 550-00247
 :RND

Offer
Side Cutting Pliers, Chrome-Vanadium, 125mm, With Bevel, 1.5mm

 

RND 550-00247 - Side Cutting Pliers, Chrome-Vanadium, 125mm, With Bevel, 1.5mm

  301-20-725
  RND 550-00247
 :RND

 
1.5 mm
125 mm
With Bevel 
0.4 mm
70 g

 

 

 

Side cutters for professionals with very slim, oval head, for finest operations.

  • High alloy carbon and chrome-vanadium steels - satisfies industry demands and standards
  • The micro-fine steel surface helps avoids chrome flaking and damages to circuits and components
  • Spot-welded and non-wearing for a smooth, consistent and controlled action with little maintenance
  • A smooth, controlled and maintenance-free joint action, a perfect edge alignment and long lasting
  • Premium technology for precision pliers and cutters

 

 
 .  
   

 

  Germany (DE)
  72 Gram
  125 x 70 x 18 MM
  8203200000
  27111511
  653415247944