Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Business
Private
EURExc. Vat
Infrared Thermometer 10:1 -30 ... 250°CTESTO 805I

TESTO 805I - Infrared Thermometer 10:1 -30 ... 250°C

300-42-396
TESTO 805I
Manufacturer:Testo

Infrared Thermometer 10:1 -30 ... 250°C

Image is for illustrative purposes only. Please refer to product description.

TESTO 805I - Infrared Thermometer 10:1 -30 ... 250°C

300-42-396
TESTO 805I
Manufacturer:Testo

Product specifications
1 
1.5 °C
-30 °C
250 °C
0.1 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Infrared thermometer operated with smartphone
  • Measurement spot marking with easily visible 8-point laser circle
  • Easy selection of emission level via stored materials list
  • Easy image documentation incl. measurement values and measurement spot marking
  • Measurement data analyzed and sent via testo Smart Probes App

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation
SVHC 12036-76-9Lead oxide sulfate
SCIP SSNf90f7ab6-c295-4150-bbd2-961a5f830cd3

Additional information

Country of origin China (CN)
Manufacturer Testo
Gross weight (incl. package) 248 Gram
Dimensions (incl. package) 103 x 45 x 275 MM
Customs number 9026900000
UNSPSC (v5.03) 41112210
EAN 4029547014338