Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
 
 
EUR 
 
Electrical Safety Analyser 100kOhm ... 50GOhm ±5 ... ±20 %GPT-12003

GPT-12003 - Electrical Safety Analyser 100kOhm ... 50GOhm ±5 ... ±20 %

  301-58-783
  GPT-12003
 :GW Instek

Electrical Safety Analyser 100kOhm ... 50GOhm ±5 ... ±20 %

 

GPT-12003 - Electrical Safety Analyser 100kOhm ... 50GOhm ±5 ... ±20 %

  301-58-783
  GPT-12003
 :GW Instek

 
Electrical Safety Tester 
100 kOhm
50 GOhm
±5 ... ±20 % 
AC Voltage: 50 V ... 5 kV 
Continuity: 100 mOhm ... 90 Ohm 
DC Voltage: 50 V ... 6 kV 

 

 

 

  • Complies with IEC 61010-2-034
  • Manual / Auto mode
  • Controllable ramp-up & ramp-down time
  • Statistics function
  • Sweep function for DUT characteristic analysis

 

 
 
   

 

  Taiwan (TW)
  15000 Gram
  580 x 310 x 550 MM
  9030337000
  41113630
  4713008672778